
This standard round toggle switch features a silver-plated contact and a brass and chrome actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 25000 cycles of electrical life and is available in a panel mount with threads configuration. It is not RoHS compliant and is rated for 125V AC and 30V DC.
Sign in to ask questions about the NKK Switches M2044SD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2044SD3W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2044SD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.