This toggle switch features silver contact material and plating, with a current rating of 6A and a DC rated voltage of 30V. It is also rated for 250V AC and has a lead-free construction. The switch is available in a bushing mount with a vertical orientation and a termination of solder. It measures 13mm in length and 12.7mm in width.
NKK Switches M2044SS1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 13mm |
| Mount | Bushing |
| Orientation | Vertical |
| Series | M |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.