
The M2044SS1W03 toggle switch from NKK Switches features a standard round actuator made of brass and chrome, with a silver plating. It has a current rating of 3A and a voltage rating of 125V AC. The switch operates within a temperature range of -30°C to 85°C and is available in a PC mount with threads. It is not RoHS compliant and is packaged in bulk.
NKK Switches M2044SS1W03 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2044SS1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.