
The M2044SS1W03-BE toggle switch features a 13.5mm actuator length and is constructed with brass and chrome materials. It has a current rating of 6A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has an electrical life of 25,000 cycles.
NKK Switches M2044SS1W03-BE technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2044SS1W03-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.