This standard round toggle switch features a 3A current rating and 125V AC voltage rating. It has a DC rated voltage of 30V and operates within a temperature range of -30°C to 85°C. The switch is designed for panel mount with threads and is compliant with RoHS regulations. It has a non-illuminated actuator made of brass and chrome materials with a silver contact plating.
Sign in to ask questions about the NKK Switches M2047B2B1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2047B2B1W01 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2047B2B1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
