
The M2047TXW13 is a rocker switch with a voltage rating of 30V DC and 125V AC. It has a mechanical life of 50000 cycles and an electrical life of 25000 cycles. The switch is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
