This through hole switch has a current rating of 3A and a voltage rating of 30V DC. It features LED illumination and a mechanical life of 50,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a bulk packaging option and has a package quantity of one. The switch is part of the M2100 series and has a throw configuration of SPDT.
NKK Switches M2112JCFW13 technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.