
Illuminated SPDT toggle switch featuring a standard round, silver-plated lever with a 14.7mm actuator length. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers solder lug terminations and a 25,000 cycle electrical life. Operating within a -10°C to 55°C temperature range, it provides ON-ON functionality with LED illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2112LCFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112LCFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
