
Illuminated SPDT toggle switch with a standard round, lighted lever. Features solder lug termination and a 6A/250VAC, 30VDC rating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mountable with threads, operating between -10°C and 55°C.
NKK Switches M2112LCW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112LCW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.