
SPDT toggle switch featuring a lighted lever and quick connect termination. Rated for 6A at 125VAC, 250VAC, and 30VDC, this panel-mount switch offers an ON-None-ON configuration with a 25,000 cycle electrical life. It includes a straight body orientation, 14.7mm lighted lever, and mounts in a 6.5mm round panel cutout.
NKK Switches M2112LFW02 technical specifications.
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 14.7 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 43 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 13.95 |
| Bushing Length (mm) | 8 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2112LFW02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.