
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Sign in to ask questions about the NKK Switches M2112TCFG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2112TCFG30 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2100 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112TCFG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.