
Illuminated SPDT toggle switch with a standard round actuator, 14.7mm length, and panel mount termination. Features silver contacts and plating, offering a 6A max current rating and 250V AC / 30V DC voltage ratings. Operates reliably between -10°C and 55°C with an electrical life of 25,000 cycles. Available in green and red illumination.
NKK Switches M2112TCFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Color | Green, Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.