
SPDT toggle switch with illuminated lever, featuring a 6A 250VAC / 30VDC rating and solder lug terminals. This panel-mount switch offers a standard round actuator with a 14.7mm length and a 2-position ON-ON function. It boasts an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 55°C. The contact material and plating are silver, and the unit is RoHS compliant.
NKK Switches M2112TCW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112TCW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.