
This on-off-on illuminated rocker switch features a 30V DC rated voltage and 125V AC voltage rating. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount with snap-in installation and is available in bulk packaging. It is compliant with RoHS regulations and has a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113JCFW01 technical specifications.
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
