Switch Rocker ON OFF ON SPDT Quick Connect Paddle 6A 250VAC 30VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches M2113JCFW02-A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |