The M2113JCFW03-F is a SPDT paddle rocker switch rated for 6A at 125VAC and 250VAC. It features a mechanical life of 50,000 cycles and operates within a temperature range of -25°C to 70°C. The switch is available in a panel mount/through hole configuration with PC pins for termination.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113JCFW03-F technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |