
SPDT lighted lever toggle switch with ON OFF ON configuration. Features quick connect termination and panel mount with threads. Rated for 6A at 125VAC, 250VAC, and 30VDC. Offers 25,000 electrical cycles and operates within a temperature range of -10°C to 55°C. Panel cutout requires 6.5mm round.
NKK Switches M2113LCFW02 technical specifications.
| Actuator Style | Lighted Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 14.7 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 43 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 13.95 |
| Bushing Length (mm) | 8 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2113LCFW02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.