SPDT illuminated toggle switch with ON-OFF-ON function, featuring a standard round green actuator and solder lug termination. Rated for 3A at 125VAC and 30VDC, this panel-mount switch offers a silver contact material and plating, with an electrical life of 25,000 cycles. It operates within a temperature range of -10°C to 55°C and meets UL94 V-0 flammability standards.
NKK Switches M2113LFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2113LFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.