This SPDT toggle switch has a max current rating of 6 amps at 125VAC and a max AC voltage rating of 250V. It features a lighted lever actuator style and solder lug termination. The switch operates within a temperature range of -10 to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lighted Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |