Switch Rocker ON OFF ON SPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches M2113NFW01 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M2100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |