
The M2100 Series On-Off-On Rocker Switch is a through hole mounted device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a maximum current rating of 100mA and a maximum voltage rating of 28V AC and DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is compliant with RoHS regulations and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113PCFG13 technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Length | 16.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Brackets, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |