The M2113PCW13 is a SPDT rocker switch with a paddle actuator style, rated for 6 amps at 125 volts AC. It features a bracket mount with through hole termination, suitable for applications with a maximum operating temperature of 70 degrees Celsius. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, with a maximum DC voltage rating of 30 volts.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113PCW13 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |