This SPDT rocker switch features a paddle actuator and a maximum current rating of 6 amps at 125VAC. It has a mechanical life of 50,000 cycles and can operate within a temperature range of -25°C to 70°C. The switch is available in a bracket mount/through hole package type.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113PCW13-H technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |