
Illuminated SPDT toggle switch featuring a standard round actuator with a 14.7mm length. Offers a 3-position On-Off-On function with silver contacts and silver plating, rated for 6A at 125V AC and 30V DC. Designed for panel mounting with a bushing, this switch operates within a temperature range of -10°C to 55°C and boasts an electrical life of 25,000 cycles. Illumination is provided by LEDs in green and red.
Sign in to ask questions about the NKK Switches M2113TCFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2113TCFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Color | Green, Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Electrical Life | 25000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2113TCFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
