Toggle Switches SPDT ON-OFF-ON RED
Checking distributor stock and pricing after the page loads.
NKK Switches M2113TCW01-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 100 |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |