This standard round illuminated toggle switch has a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a panel mount with threads and is suitable for operating temperatures between -10°C and 55°C. The switch has an electrical life of 25000 cycles and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113TEFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |