
This toggle switch features a standard round actuator, a current rating of 3A, and a voltage rating of 125V AC or 30V DC. It has a panel mount with threads and is suitable for operating temperatures between -10°C and 55°C. The switch has a silver-plated contact and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2113TFW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2113TFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2113TFW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
