The M2113TFW01-RO is a SPDT toggle switch with silver contact plating and a voltage rating of 125V AC. It features a green LED illumination type and is lead free. The switch is mounted via a bushing and is available in a package quantity of 100. It is part of the M series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches M2113TFW01-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 100 |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |