
This toggle switch features a standard round actuator, on-on function, and a voltage rating of 125V AC and 30V DC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It has a life of 25,000 cycles and 25,000 hours, and is available in a panel mount with threads package type.
Sign in to ask questions about the NKK Switches M2122LCW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2122LCW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2122LCW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
