Switch Rocker ON None ON DPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
Sign in to ask questions about the NKK Switches M2122NCW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2122NCW01 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Manufacturer Series | M2100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2122NCW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.