Illuminated DPDT toggle switch with ON-OFF-ON function, featuring a standard round green lever and solder lug termination. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Includes LED illumination in green, a UL94 V-0 flammability rating, and panel mounting with threads. Operates within a temperature range of -10°C to 55°C.
NKK Switches M2123TFW01 technical specifications.
| Actuator Length | 14.7mm |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2123TFW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.