
This SPDT on-momentary pushbutton switch has a maximum operating temperature range of -30°C to 85°C and a mechanical life of 200,000 cycles. It can handle a maximum current rating of 1A and a maximum voltage rating of 30V DC. The switch has a silver contact material with gold and silver plating and is made from brass. It is available in a through-hole package quantity of 1 and is packaged in bulk.
Sign in to ask questions about the NKK Switches M2B15AA5A30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5A30 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 1A |
| Depth | 27.55mm |
| Electrical Life | 25000Cycles |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5A30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.