The M2B15AA5A40-HA is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC, and a maximum power rating of 0.4 watts at 28 volts AC or DC. The switch is designed for through-hole mounting and has a vertical right-angle body orientation. It can operate within a temperature range of -30 to 85 degrees Celsius, with an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |