
The M2 Series On-Moment SPDT Switch is a through hole mount electromechanical switch with a round button actuator and gold contact plating. It has a current rating of 1A and a voltage rating of 28V AC and 28V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and has an operating temperature range of -30°C to 85°C.
NKK Switches M2B15AA5G03-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G03-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
