This SPDT on-mom pushbutton switch features a brass actuator and copper contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 100mA and 28V DC, with an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2B15AA5G30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5G30 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.55mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.