
SPDT momentary pushbutton switch with PC pin termination, suitable for through-hole mounting. Features a round brass button actuator and gold-plated copper contacts, rated for 0.1A at 28VAC/28VDC, with a power rating of 0.4VA. Offers electrical and mechanical lifespans of 100,000 and 200,000 cycles respectively. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2B15AA5G30-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.55mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G30-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
