
SPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. This right-angle illuminated switch offers a 0.1A, 28VAC/28VDC rating with a 0.4VA capacity. Gold-plated copper contacts ensure reliable performance, supported by a brass round plunger actuator. Rated for 100,000 electrical cycles and 200,000 mechanical cycles, it operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 27.55mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |