Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT (Single Pole Double Throw) contact configuration. This through-hole mounted component offers PC pin termination and a brass actuator with copper contacts plated in silver and gold. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2B15AA5G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5G40 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 34.92mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.