
SPDT illuminated pushbutton switch featuring a black, round button actuator. This through-hole, right-angle mounted component offers PC pin termination and a process-sealed design. Rated for 0.4VA (AC/DC) at 28V, it boasts a 1A current rating and a 100mA max current. Electrical life is 100,000 cycles, with a mechanical life of 200,000 cycles. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches M2B15AA5G40-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5G40-FA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 34.92mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G40-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
