
The M2B15AA5G40-FC is a 28V SPDT on-momentary through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is lead-free and RoHS compliant, packaged in bulk. It is suitable for use in applications where a through hole mount is required.
NKK Switches M2B15AA5G40-FC technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5G40-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
