
SPDT momentary pushbutton switch featuring a round plunger actuator. Rated for 1A at 125VAC and 30VDC, with a vertical, through-hole mounting style and PC pin termination. Offers a 25,000-cycle electrical life and 200,000-cycle mechanical life. Constructed with silver contacts and plating, it operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free and RoHS-compliant component is UL and CSA approved.
NKK Switches M2B15AA5W03-FA technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5W03-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.