
The M2 Series On-Moment SPDT Switch is a through-hole mounted switch with a round, button actuator and silver contact plating. It has a current rating of 1A and a voltage rating of 125V AC. The switch is rated for 25000 electrical cycles and 200000 mechanical cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
