
The M2 Series On-Moment SPDT Switch has a current rating of 1A and a maximum voltage rating of 30V DC. It features a mechanical life of 200,000 cycles and an electrical life of 25,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a through hole mount package type.
Sign in to ask questions about the NKK Switches M2B15AA5W13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5W13 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Length | 16.25mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15AA5W13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.