The M2B15AA5W13-FA is a SPDT pushbutton switch with a round plunger actuator style. It has a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC. The switch is rated for 125 volts AC and 30 volts DC maximum voltage. It features PC pins for termination and is designed for bracket mount or through hole mounting. The switch has a momentary contact function and an electrical life of 25,000 cycles. It operates within a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |