
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Thru-Hole PC Pins
Sign in to ask questions about the NKK Switches M2B15AA5W30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15AA5W30 technical specifications.
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15AA5W30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
