
Switch Push Button ON (ON) SPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Thru-Hole PC Pins
NKK Switches M2B15AA5W30-FC technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15AA5W30-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
