
The M2 Series switch is a 28V 1A SPDT on-mom switch with gold contact plating. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch operates between -30°C and 85°C and is RoHS compliant. It is available in a through-hole package.
NKK Switches M2B15BA5G03-BA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5G03-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
