
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary ON-(ON) SPDT function. This vertical mount switch offers PC pin termination and a round brass plunger actuator with copper contacts plated in gold. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Operating temperature range is -30°C to 85°C, with a maximum current rating of 100mA and a maximum voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches M2B15BA5G13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches M2B15BA5G13 technical specifications.
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2B15BA5G13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
