
The M2 Series pushbutton switch features a round actuator with gold contact plating and a current rating of 1A. It is designed for on-mom operation and has a mechanical life of 200,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a through-hole package and is suitable for use in applications where a 28V AC or 28V DC voltage rating is required.
Checking distributor stock and pricing after the page loads.
NKK Switches M2B15BA5G40-BA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
