
This 28V 1A SPDT on-momentary through hole pushbutton switch features a round actuator and a vertical mount orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is RoHS compliant and available in a tray packaging configuration.
NKK Switches M2B15BA5G40-CA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M2 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2B15BA5G40-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.